MS27484T20B16P L/C

Heilind Number:EDA355-028-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 28 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your electronic projects with this essential component.