MS27484T20B16PA L/C

Heilind Number:EDA355-028-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B16PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B16PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 28 positions, it provides ample space for seamless board-to-board connections. The contact material, a robust Copper Alloy, guarantees optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your electronic projects with this essential component.