MS27484T20B16PD L/C

Heilind Number:EDA355-028-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B16PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your PCB setup, with 28 positions available for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage. Perfect for high-speed data transfer and signal integrity, this connector is a crucial component in any electronic assembly. Elevate your connectivity solutions with this essential product.