MS27484T20B16SA L/C

Heilind Number:EDA355-028-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B16SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B16SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-501

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage of 5A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. An essential component for seamless board-to-board connections, this connector is a must-have for any electronics project.