MS27484T20B16SD L/C

Heilind Number:EDA355-028-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B16SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B16SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts offering a total of 28 positions, it facilitates seamless data transfer. The .156-inch pitch and .14-inch row spacing provide efficient signal routing on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.