MS27484T20B1PA L/C

Heilind Number:EDA355-028-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B1PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B1PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-507

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector. Designed for seamless board-to-board integration, this essential component features 28 positions for optimal signal transmission. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .14 inches, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in any setting. With a contact material of Copper Alloy, it offers exceptional conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its sleek black design adds a professional touch to your setup. Trust in this connector for secure and efficient connections in your electronic projects.