MS27484T20B35PA L/C

Heilind Number:EDA355-028-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-558

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a dual-row configuration and 28 positions, it offers ample connectivity options for your application. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.