355-030-500-201

Heilind Number:EDA355-030-500-201
Manufacturer:EDAC
Manufacturer Number:355-030-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-500-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a variety of applications. Featuring a double-row design with 30 positions, it offers ample connectivity options. With a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless integration onto your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its sleek black color adds a professional touch to your setup. Upgrade your connectivity solutions with this essential component.