355-030-500-202

Heilind Number:EDA355-030-500-202
Manufacturer:EDAC
Manufacturer Number:355-030-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-500-202

Detailed Description

Enhance your electronics assembly with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable connectivity. With two rows and 30 positions, it offers ample space for secure PCB connections. The .156 inch pitch and .14 inch row spacing streamline installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your project. Elevate your assembly process with this top-tier connector, ideal for various applications in electronics and beyond.