355-030-500-204

Heilind Number:EDA355-030-500-204
Manufacturer:EDAC
Manufacturer Number:355-030-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-500-204

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a double row configuration and 30 positions, it offers ample room for seamless integration on your PCB. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your project with this essential component, a must-have in any connector toolkit.