MS27484T20B39PA L/C

Heilind Number:EDA355-030-500-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B39PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B39PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-500-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer seamless integration onto PCBs, with 30 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from home electronics to industrial machinery. Trust in its straight mount orientation and robust construction for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.