MS27484T20B39PC L/C

Heilind Number:EDA355-030-500-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B39PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-500-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless data transfer with a pitch of .156 inches and row spacing of .14 inches. Boasting 30 positions, it caters to a variety of connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.