MS27484T20B39S L/C

Heilind Number:EDA355-030-500-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B39S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-500-508

Detailed Description

Enhance connectivity with our double-row Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector features high-quality Copper Alloy contacts, ensuring reliable signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability, even in harsh environments. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation simplifies installation, while the 30-position configuration caters to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial settings. Elevate your connectivity solutions with this black Card Edge Connector, a versatile and dependable choice for your PCB setup.