MS27484T20B39SA L/C

Heilind Number:EDA355-030-500-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-500-558

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, it supports a high amperage of 5A, making it ideal for power-intensive applications. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the 30 positions cater to diverse connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for any project. Explore our wide range of PCB connectors for more innovative solutions.