355-030-520-204

Heilind Number:EDA355-030-520-204
Manufacturer:EDAC
Manufacturer Number:355-030-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-520-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it guarantees reliable power transmission. The two-row configuration with 30 positions allows for efficient signal transfer, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .14-inch row spacing provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Whether you need to establish connections on a straight mount orientation or require board-to-board connectivity, this component is the ideal solution. Trust in its high-quality performance to streamline your electronic assembly processes.