MS27484T20B41PB L/C

Heilind Number:EDA355-030-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B41PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B41PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it ensures optimal performance and reliability. The .156-inch pitch and .14-inch row spacing make it easy to install, offering 30 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Trust in its superior quality and straight mount orientation for efficient board-to-board connections. Elevate your electronic projects with this essential component.