MS27484T20B41PC L/C

Heilind Number:EDA355-030-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B41PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-520-268

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5A amperage capacity and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission. Featuring 30 positions and a .156-inch pitch, it offers ample connectivity options for your applications. The straight mount orientation and .14-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your system with this essential component, ideal for various board-to-board PCB connections.