| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T20B41PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-030-520-278 |
MS27484T20B41PD L/C
| Heilind Number: | EDA355-030-520-278 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T20B41PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers secure and efficient board-to-board connections. Its straight mount orientation and 30 positions ensure seamless integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.

