MS27484T20B41S L/C

Heilind Number:EDA355-030-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-520-501

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this black connector features a 5A amperage capacity, making it suitable for various power requirements. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 30 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your PCB setup. Operating at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic assemblies with this high-quality Card Edge Connector.