MS27484T20B41SC L/C

Heilind Number:EDA355-030-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20B41SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20B41SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black exterior, it not only provides a secure fit but also adds a touch of sophistication to your setup. Engineered with precision, it boasts a 5 A amperage capacity, making it ideal for power-intensive applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Featuring two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .14 in, it offers reliable signal transmission and connectivity. With a total of 30 positions, you'll have ample room for component attachment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance even in harsh environments. Upgrade your connector game with this essential component.