MS27484T20F16PB L/C

Heilind Number:EDA355-030-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F16PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F16PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-520-568

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration across multiple rows. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees both longevity and style. The copper alloy contact material ensures reliable power transmission, with an amperage of 5A. Offering 30 positions and a pitch of .156 inches, it facilitates efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for optimal performance in your electronic projects.