355-030-521-201

Heilind Number:EDA355-030-521-201
Manufacturer:EDAC
Manufacturer Number:355-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-521-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-201

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 30 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. At a pitch of .156 inches and row spacing of .14 inches, it allows for seamless integration on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your system with this high-quality connector, perfect for various applications in the electronics industry.