355-030-521-212

Heilind Number:EDA355-030-521-212
Manufacturer:EDAC
Manufacturer Number:355-030-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all operating conditions. With a sleek black finish, it adds a professional touch to your assembly. The copper alloy contact material guarantees efficient power transmission, while the double-row design with 30 positions offers ample connectivity options. Boasting a pitch of .156 inches and a row spacing of .14 inches, it ensures precise alignment on the board. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore more options in our range of PCB connectors for seamless board-to-board integration.