355-030-521-501

Heilind Number:EDA355-030-521-501
Manufacturer:EDAC
Manufacturer Number:355-030-521-501
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-521-501
Color:Black
Pitch:.156 in
Amperage:5 A
Row Spacing:.14 in
Number of Rows:2
Contact Material:Copper Alloy
Housing Material:UL 94V-0 Thermoplastic Polyester
Mount Orientation:Straight
Number of Positions:30
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-501

Detailed Description

Enhance connectivity on your PCB with this two-row Card Edge Connector in sleek black. Boasting a pitch of .156 in and accommodating an amperage of 5 A, it ensures reliable performance. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability under challenging conditions, with a straight mount orientation for easy installation. With 30 positions and a row spacing of .14 in, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Rest assured, it is RoHS compliant, aligning with environmental regulations for a sustainable solution. Suitable for various applications in the realm of Board To Board PCB Connectors and beyond, this indispensable connector facilitates seamless communication within your systems.