MS27484T20F35P L/C

Heilind Number:EDA355-030-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design. This essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts, it offers high performance with a 5A amperage rating. The .156-inch pitch and .14-inch row spacing accommodate precise connections, while the 30 positions cater to a variety of needs. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your PCB connections with this top-of-the-line component.