MS27484T20F35PA L/C

Heilind Number:EDA355-030-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-503

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. With 30 positions and a pitch of .156 inches, it offers ample room for secure connections. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality in various environments. Elevate your PCB connections with this essential component.