MS27484T20F35PB L/C

Heilind Number:EDA355-030-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 30 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures reliable and efficient transmission. Operating within a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Its .156-inch pitch and .14-inch row spacing allow for easy installation on your board. Trust in this connector for secure and efficient board-to-board connections in your projects.