| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T20F35PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-030-521-507 |
MS27484T20F35PC L/C
| Heilind Number: | EDA355-030-521-507 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T20F35PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of copper alloy contacts, each carefully spaced at .156 inches with .14 inches between rows, it offers precise connectivity for up to 30 positions. Its straight mount orientation simplifies installation, while its robust construction guarantees performance even in extreme temperatures ranging from -40 to 105 °C. Elevate your electronics with this essential component.

