MS27484T20F35PD L/C

Heilind Number:EDA355-030-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-508

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 30 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable power transmission, while a 5A capacity handles heavy-duty tasks with ease. A .156 inch pitch and .14 inch row spacing guarantee precise alignment, perfect for intricate electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Upgrade your connectivity game with this top-tier Card Edge Connector.