355-030-521-512

Heilind Number:EDA355-030-521-512
Manufacturer:EDAC
Manufacturer Number:355-030-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this robust connector ensures reliable power transfer at an amperage of 5A. With 30 positions available, it offers ample room for seamless integration. The copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure fit, making it a vital component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.