MS27484T20F35SB L/C

Heilind Number:EDA355-030-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-521-578

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration in electronic assemblies. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance. With two rows and thirty positions, it provides ample connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Elevate your connection game with this essential component.