MS27484T20F35SC L/C

Heilind Number:EDA355-030-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with a 5A amperage rating. With two rows and 30 positions, it offers ample connectivity options while maintaining a compact form factor with a pitch of .156 inches. The copper alloy contact material guarantees efficient signal transmission, even in demanding environments with an operating temperature range of -40 to 105°C. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for seamless board-to-board connections. Upgrade your setup with this essential component for optimal performance.