MS27484T20F39P L/C

Heilind Number:EDA355-030-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F39P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-203

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and protection. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .14 inches, this connector facilitates seamless integration into your PCB setup, with 30 positions available for versatile connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this essential card edge connector.