MS27484T20F39PB L/C

Heilind Number:EDA355-030-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F39PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F39PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability and longevity in various applications. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row design with 30 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Elevate your PCB connections with this essential component, a must-have in any electronic setup.