355-030-555-208

Heilind Number:EDA355-030-555-208
Manufacturer:EDAC
Manufacturer Number:355-030-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless data transmission. Designed with precision, this connector features two rows of 30 positions each, ensuring optimal performance for your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, offers durability and safety in operation. Its copper alloy contacts guarantee efficient power delivery, with a current rating of 5A. With a pitch of .156 inches and row spacing of .14 inches, it facilitates easy installation on your board. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for secure attachment, making it a must-have in your connectors inventory. Elevate your connectivity solutions with this high-quality component.