MS27484T20F39PD L/C

Heilind Number:EDA355-030-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F39PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F39PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-258

Detailed Description

Enhance your circuit board connections with this premium Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of 30 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, this connector offers seamless connectivity for your PCB assemblies. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various applications. Upgrade your electronic setups with this essential connector, a must-have in any professional or DIY project.