MS27484T20F39SA L/C

Heilind Number:EDA355-030-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 30 copper alloy contacts, it facilitates seamless data transfer with a pitch of .156 inches and row spacing of .14 inches. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation offers easy installation on PCBs, making it a versatile solution for your connectivity needs. Upgrade your devices with this high-quality connector for enhanced functionality and performance.