355-030-555-502

Heilind Number:EDA355-030-555-502
Manufacturer:EDAC
Manufacturer Number:355-030-555-502
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-555-502
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers reliable performance in a variety of applications. Its straight mount orientation and 30 positions ensure easy installation and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for high-performance electronic systems. Upgrade your connectivity with this essential component.