MS27484T20F39SD L/C

Heilind Number:EDA355-030-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F39SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F39SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-503

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector in sleek black. Designed for optimal power delivery, it boasts a 5 A amperage capacity, making it perfect for a range of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and stable connections. With two rows and 30 positions, it offers ample room for multiple connections. The .156-inch pitch and .14-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your PCB connectivity with this essential component.