MS27484T20F41P L/C

Heilind Number:EDA355-030-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F41P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F41P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of applications. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also adds a touch of sophistication to your build. Featuring two rows for efficient power transmission, each contact is meticulously crafted from Copper Alloy to ensure optimal conductivity. The .156-inch pitch and .14-inch row spacing, along with 30 positions, allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.