MS27484T20F41PA L/C

Heilind Number:EDA355-030-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F41PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation in various environments. With two rows of copper alloy contacts, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .14 inches. Boasting 30 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.