MS27484T20F41PB L/C

Heilind Number:EDA355-030-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F41PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F41PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetics. With a 5 A amperage rating, it guarantees reliable power transmission for your devices. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it offers 30 positions for versatile connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this high-quality connector for efficient board-to-board PCB connections in your projects.