MS27484T20F41PC L/C

Heilind Number:EDA355-030-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F41PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-558

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 30 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for home or industrial use, this straight-mount Card Edge Connector is the perfect solution for all your connectivity needs.