MS27484T20F41PD L/C

Heilind Number:EDA355-030-555-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F41PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F41PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-568

Detailed Description

Enhance connectivity in your PCB assembly with this meticulously engineered Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetic appeal. With a double row layout and a total of 30 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for any project requiring secure and high-speed PCB connectivity. Elevate your electronic designs with this essential component.