MS27484T20F41S L/C

Heilind Number:EDA355-030-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-555-578

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure transmission with its Copper Alloy contacts. Featuring two rows and 30 positions, it offers ample space for efficient signal transfer. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment. Designed for straight mounting, it effortlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.