MS27484T20F41SA L/C

Heilind Number:EDA355-030-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F41SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F41SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-201

Detailed Description

Enhance connectivity within your electronics with this essential Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and spaced .14 inches apart, it allows for seamless board-to-board connections. Offering 30 positions, this connector facilitates efficient power and signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this high-quality component for all your PCB connection needs.