MS27484T20F41SB L/C

Heilind Number:EDA355-030-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20F41SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20F41SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring two rows and 30 positions, it offers ample space for your connections. The .156-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for various projects in the field of electronics.