355-030-556-204

Heilind Number:EDA355-030-556-204
Manufacturer:EDAC
Manufacturer Number:355-030-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-204

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for up to 30 positions. The .156-inch pitch and .14-inch row spacing make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments and applications. Whether for professional or personal use, this high-quality component guarantees seamless board-to-board connections. Upgrade your connectivity solutions today with this essential connector.