MS27484T22A21P L/C

Heilind Number:EDA355-030-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22A21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22A21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures reliable power delivery. Its two rows of copper alloy contacts, spaced at .156 in pitch and .14 in row spacing, offer seamless interconnectivity. Accommodating 30 positions, it allows for versatile board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications.