MS27484T22A21PC L/C

Heilind Number:EDA355-030-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22A21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22A21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing facilitate seamless integration, while the 30 positions cater to diverse connection needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.